023-1-004-3-B1STF-XT0 | MPE-GARRY
IC socket partially assembled, 14 pole, pitch 2.54 mm (7.62 mm), brass/copper beryllium for DIL-IC, 023-1-004-3-B1STF-XT0
Unit Price (€ / pc.)
0.7259 € *
Available: 181 pcs.
Leadtime: On Request **
IC sockets, partially assembled, type MPE-GARRY MP-RELAIS.
Open version, for relays; Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: - 55 to +125 °C. Assembly: pin 1, 7, 8, 14.
Technical attributes (type, number of poles, rated current): 023-1-004-3-B1STF-XT0, 14-pole, A
Technical specifications
Version | IC-Fassung teilbestückt | |
Width | 10.1 mm | |
Suitable for | DIL-IC | |
Height | 2.8 mm | |
Contact material | Messing/Kupferberyllium | |
Length | 17.7 mm | |
Material | Thermoplast | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage | 100 V | |
Rated current | 1 A | |
Pin number | 14-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Stange mit 29 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |