023-2-008-3-B1STG-XT0 | MPE-GARRY

IC socket partially assembled, 14 pole, pitch 2.54 mm (7.62 mm), brass/copper beryllium for DIL-IC, 023-2-008-3-B1STG-XT0

Order No.: 14B5602
EAN: 4099879023476
MPN:
023-2-008-3-B1STG-XT0
Series: MP-RELAIS
023-2-008-3-B1STG-XT0 MPE-GARRY Semiconductor Sockets, Holders Image 1
023-2-008-3-B1STG-XT0 MPE-GARRY Semiconductor Sockets, Holders Image 2
023-2-008-3-B1STG-XT0 MPE-GARRY Semiconductor Sockets, Holders Image 3
Image may differ
Unit Price (€ / pc.)
1.7493 € *
Available: 76 pcs.
Leadtime: 4 Weeks **
Total Price:
5.25 € *
Price list
Quantity
Price per unit*
3 pcs.
1.7493 €
15 pcs.
1.5589 €
75 pcs.
1.4042 €
400 pcs.
1.2733 €
800 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

IC sockets, partially assembled, type MPE-GARRY MP-RELAIS.

Open version, for relays; Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: - 55 to +125 °C. Assembly: pin 1, 2, 6, 7, 8, 9, 13, 14.

Technical attributes (type, number of poles, rated current): 023-2-008-3-B1STG-XT0, 14-pole, A

Technical specifications
Version IC-Fassung teilbestückt
Width 10.1 mm
Suitable for DIL-IC
Height 2.8 mm
Contact material Messing/Kupferberyllium
Length 17.7 mm
Material Thermoplast
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage 150 V
Rated current 1 A
Pin number 14-polig
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Stange mit 29 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes