023-3-008-3-B1STF-XT0 | MPE-GARRY

IC socket partially assembled, 16 pole, pitch 2.54 mm (7.62 mm), brass/copper beryllium for DIL-IC, 023-3-008-3-B1STF-XT0

Order No.: 14B5604
EAN: 4099879023483
MPN:
023-3-008-3-B1STF-XT0
Series: MP-RELAIS
023-3-008-3-B1STF-XT0 MPE-GARRY Semiconductor Sockets, Holders Image 1
023-3-008-3-B1STF-XT0 MPE-GARRY Semiconductor Sockets, Holders Image 2
023-3-008-3-B1STF-XT0 MPE-GARRY Semiconductor Sockets, Holders Image 3
Image may differ
Unit Price (€ / pc.)
1.5946 € *
Available: 276 pcs.
Leadtime: 3 Weeks **
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
3 pcs.
1.5946 €
15 pcs.
1.3923 €
75 pcs.
1.2376 €
400 pcs.
1.1186 €
800 pcs.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale

IC sockets, partially assembled, type MPE-GARRY MP-RELAIS.

Open version, for relays; Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: - 55 to +125 °C. Assembly: pin 1, 4, 6, 8, 9, 11, 13, 16.

Technical attributes (type, number of poles, rated current): 023-3-008-3-B1STF-XT0, 16-pole, C

Technical specifications
Ausführung IC-Fassung teilbestückt
Breite 10.1 mm
Geeignet für DIL-IC
Höhe 2.8 mm
Kontaktmaterial Messing/Kupferberyllium
Länge 20.24 mm
Material Thermoplast
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung 150 V
Nennstrom 3 A
Polzahl 16-polig
Rastermaß 2.54 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Originalverpackung Stange mit 25 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes