034-1-032-D-M1F-XS0 | MPE-GARRY
IC plug-in adapter strips with solder pins on both sides Ø 0.50 mm, 32 pole, pitch 2.54 mm, brass, gold plated, 034-1-032-D-M1F-XS0
Unit Price (€ / pc.)
10.3173 € *
Available: 58 pcs.
Leadtime: 3 Weeks **
Total Price:
10.32 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3173 €
10 pcs.
9.0797 €
100 pcs.
7.9730 €
250 pcs.
7.6636 €
1000 pcs.
7.1519 €
*incl. VAT plus shipping costs
**Subject to prior sale
IC socket strips with solder pin plugs on both sides, type MPE-GARRY MS 32.
32-pole, splittable; Insulating body: thermoplastic to UL 94 V-0. Contact material: brass. Rated current: 3.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –40 to +150 °C.
Technical attributes (type, finish): 034-1-032-D-M1F-XS0, gold-plated
Technical specifications
Version | IC-Steckadapterleisten mit beidseitigen Löt-Steckstiften Ø 0,50 mm | |
Width | 2.54 mm | |
Height | 12.1 mm | |
Contact material | Messing, vergoldet | |
Material | Thermoplast | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Pin number | 32-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |