074-1-020-0-C1SFG-ZS0 | MPE-GARRY
IC-socket strip, 20 pole, pitch 2.54 mm, brass/copper beryllium for DIL-IC, 074-1-020-0-C1SFG-ZS0
Unit Price (€ / pc.)
3.5938 € *
Available: 445 pcs.
Leadtime: On Request **
Total Price:
7.19 € *
Price list
Quantity
Price per unit*
2 pcs.
3.5938 €
10 pcs.
3.2368 €
50 pcs.
2.9393 €
250 pcs.
2.7846 €
500 pcs.
2.6418 €
*incl. VAT plus shipping costs
**Subject to prior sale
IC spring socket strips, type MPE-GARRY Metallic Carrier MCS.
20-pole; Carrier: brass. Contact material: brass/beryllium copper, gold-plated. Rated current: 3.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.
Type: 074-1-020-0-C1SFG-ZS0, solder contacts
Technical specifications
Version | IC-Kontaktfederstreifen | |
Suitable for | DIL-IC | |
Contact material | Messing/Kupferberyllium | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Pin number | 20-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |