074-2-006-3-C1SFH-ZS0 | MPE-GARRY

Carrier IC socket, 6 pole, pitch 2.54 mm (7.62 mm), copper alloy, gold plated for DIL-IC, 074-2-006-3-C1SFH-ZS0

Order No.: 14B300
EAN: 4099879023209
MPN:
074-2-006-3-C1SFH-ZS0
Series: Carrier DIL
074-2-006-3-C1SFH-ZS0 MPE-GARRY Semiconductor Sockets, Holders Image 1
074-2-006-3-C1SFH-ZS0 MPE-GARRY Semiconductor Sockets, Holders Image 2
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Available: 35 pcs.
Leadtime: On Request **
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
5 pcs.
1.2495 €
150 pcs.
1.1662 €
500 pcs.
1.0948 €
1000 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale

Carrier IC sockets, type MPE-GARRY MC-Metal-Carrier DIL.

Carrier material: brass. Contact material: brass/beryllium copper, gold-plated spring contact. Rated current: 3.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.

Technical attributes (Number of poles, grid A, solder pin finish): 074-2-006-3-C1SFH-ZS0, 6-pole, A 7.62 mm, gold-plated

Technical specifications
Ausführung Carrier-IC-Fassung
Breite 7.37 mm
Geeignet für DIL-IC
Höhe 4.26 mm
Kontaktmaterial Kupferlegierung, vergoldet
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung 150 V
Nennstrom 3 A
Polzahl 6-polig
Rastermaß 2.54 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes