074-2-008-3-C1SFH-ZS0 | MPE-GARRY

Carrier IC socket, 8 pole, pitch 2.54 mm (7.62 mm), copper alloy, gold plated for DIL-IC, 074-2-008-3-C1SFH-ZS0

Order No.: 14B308
EAN: 4099879023216
MPN:
074-2-008-3-C1SFH-ZS0
Series: Carrier DIL
074-2-008-3-C1SFH-ZS0 MPE-GARRY Semiconductor Sockets, Holders Image 1
074-2-008-3-C1SFH-ZS0 MPE-GARRY Semiconductor Sockets, Holders Image 2
Image may differ
Unit Price (€ / pc.)
2.2253 € *
Available: 38 pcs.
Leadtime: 4 Weeks **
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
15 pcs.
1.9754 €
75 pcs.
1.7731 €
400 pcs.
1.6184 €
800 pcs.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale

Carrier IC sockets, type MPE-GARRY MC-Metal-Carrier DIL.

Carrier material: brass. Contact material: brass/beryllium copper, gold-plated spring contact. Rated current: 3.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.

Technical attributes (Number of poles, grid A, solder pin finish): 074-2-008-3-C1SFH-ZS0, 8-pole, A 7.62 mm, gold-plated

Technical specifications
Version Carrier-IC-Fassung
Width 7.37 mm
Suitable for DIL-IC
Height 4.26 mm
Contact material Kupferlegierung, vergoldet
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage 150 V
Rated current 3 A
Pin number 8-polig
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Stange mit 51 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes