074-2-014-3-C1SFH-ZS0 | MPE-GARRY

Carrier IC socket, 14 pole, pitch 2.54 mm (7.62 mm), copper alloy, gold plated for DIL-IC, 074-2-014-3-C1SFH-ZS0

Order No.: 14B316
EAN: 4099879023230
MPN:
074-2-014-3-C1SFH-ZS0
Series: Carrier DIL
074-2-014-3-C1SFH-ZS0 MPE-GARRY Semiconductor Sockets, Holders Image 1
074-2-014-3-C1SFH-ZS0 MPE-GARRY Semiconductor Sockets, Holders Image 2
Image may differ
Unit Price (€ / pc.)
4.0341 € *
Available: 108 pcs.
Total Price:
4.03 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0341 €
5 pcs.
3.6295 €
25 pcs.
3.2963 €
75 pcs.
3.1297 €
150 pcs.
2.9750 €
*incl. VAT plus shipping costs
Subject to prior sale

Carrier IC sockets, type MPE-GARRY MC-Metal-Carrier DIL.

Carrier material: brass. Contact material: brass/beryllium copper, gold-plated spring contact. Rated current: 3.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.

Technical attributes (Number of poles, grid A, solder pin finish): 074-2-014-3-C1SFH-ZS0, 14-pole, A 7.62 mm, gold-plated

Technical specifications
Filter Property Value
max. operating temperature 125 °C
Rated voltage 150 V
Grid 2.54 mm
Height 4.26 mm
min. operating temperature -55 °C
Suitable for DIL-IC
Contact material copper alloy, gold plated
Version carrier IC socket
Pin number 14 pole
Rated current 3 A
Width 7.37 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Original Packaging Bar with 29 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes