074-2-016-3-C1STH-ZS0 | MPE-GARRY
Carrier IC socket, 16 pole, pitch 2.54 mm (7.62 mm), copper alloy, tin plated for DIL-IC, 074-2-016-3-C1STH-ZS0
Unit Price (€ / pc.)
2.6775 € *
Available: 0 pcs.
Next delivery: 175 pcs. on 2025-04-10
Leadtime: 2 Weeks **
Total Price:
468.56 € *
Price list
Quantity
Price per unit*
175 pcs.
2.6775 €
350 pcs.
2.5585 €
700 pcs.
2.2610 €
*incl. VAT plus shipping costs
**Subject to prior sale
Carrier IC sockets, type MPE-GARRY MC-Metal-Carrier DIL.
Carrier material: brass. Contact material: brass/beryllium copper, gold-plated spring contact. Rated current: 3.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.
Technical attributes (Number of poles, grid A, solder pin finish): 074-2-016-3-C1STH-ZS0, 16-pole, A 7.62 mm, tinned
Technical specifications
Version | Carrier-IC-Fassung | |
Width | 7.37 mm | |
Suitable for | DIL-IC | |
Height | 4.26 mm | |
Contact material | Kupferlegierung, verzinnt | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Pin number | 16-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Stange mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |