074-2-040-6-C1STH-ZS0 | MPE-GARRY

Carrier IC socket, 40 pole, pitch 2.54 mm (15.2 mm), copper alloy, tin plated for DIL-IC, 074-2-040-6-C1STH-ZS0

Order No.: 14B382
EAN: 4099879023292
MPN:
074-2-040-6-C1STH-ZS0
Series: Carrier DIL
074-2-040-6-C1STH-ZS0 MPE-GARRY Semiconductor Sockets, Holders Image 1
074-2-040-6-C1STH-ZS0 MPE-GARRY Semiconductor Sockets, Holders Image 2
Image may differ
Unit Price (€ / pc.)
3.4153 € *
Available: 981 pcs.
Leadtime: On Request **
Total Price:
3.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.4153 €

Carrier IC sockets, type MPE-GARRY MC-Metal-Carrier DIL.

Carrier material: brass. Contact material: brass/beryllium copper, gold-plated spring contact. Rated current: 3.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.

Technical attributes (Number of poles, grid A, solder pin finish): 074-2-040-6-C1STH-ZS0, 40-pole, A 15.24 mm, tinned

Technical specifications
Ausführung Carrier-IC-Fassung
Breite 7.37 mm
Geeignet für DIL-IC
Höhe 4.26 mm
Kontaktmaterial Kupferlegierung, verzinnt
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung 150 V
Nennstrom 3 A
Polzahl 40-polig
Rastermaß 2.54 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Originalverpackung Stange mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes