12 0012 000 09 | MPE-GARRY

Carrier IC socket, 14 pole, pitch 1.778 mm, copper alloy, tin plated for SIL, 12 0012 000 09

Order No.: 15B639
MPN:
12 0012 000 09
012-1-014-0-A5STF-XS0
12 0012 000 09 MPE-GARRY Semiconductor Sockets, Holders
Image may differ
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,355.40 € *
Price list
Quantity
Price per unit*
3000 pcs.
1.4518 €
6000 pcs.
1.3090 €
12000 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale

Carrier IC socket, 12 0012 000 09, MPE-GARRY

Straight SIL female connector, Copper alloy, 1,778 Shrink dip.

Technical specifications
Version Carrier-IC-Fassung
Width 2.85 mm
Suitable for SIL
Height 2.5 mm
Contact material Kupferlegierung, verzinnt
Length 25.29 mm
Material Thermoplast
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage 150 V
Rated current 3 A
Pin number 14-polig
Grid 1.778 mm
Logistics
Country of origin CH
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes