12 0017 000 00 | MPE-GARRY
Carrier IC socket, 8 pole, pitch 2.54 mm (7.62 mm), copper alloy, tin plated for DIL, 12 0017 000 00
Order No.: 15B641
MPN:
12 0017 000 00
017-1-008-3-H5STF-LT0
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5,079.11 € *
Price list
Quantity
Price per unit*
5616 pcs.
0.9044 €
11232 pcs.
0.8092 €
22464 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision IC-Socket, 12 0017 000 00, MPE-GARRY
Precision IC-Socket for Automated SMD Processing 2,54 mm.
Technical specifications
Version | Carrier-IC-Fassung | |
Width | 10.1 mm | |
Suitable for | DIL | |
Height | 2.8 mm | |
Contact material | Kupferlegierung, verzinnt | |
Length | 10.1 mm | |
Material | Thermoplast | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Pin number | 8-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |