12 0019 000 21 | MPE-GARRY

Carrier IC socket, 2 pole, pitch 2.54 mm, copper alloy, tin plated for SIL, 12 0019 000 21

Order No.: 15B643
MPN:
12 0019 000 21
019-4-002-D-H3STF-XR0
12 0019 000 21 MPE-GARRY Semiconductor Sockets, Holders
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6,902.00 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.6902 €
30000 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale

Precision base strip, 12 0019 000 21, MPE-GARRY

Single row socket strip (SIL), horizontal, Copper alloy, 2,54 mm.

Technical specifications
Version Carrier-IC-Fassung
Width 2.95 mm
Suitable for SIL
Height 2.54 mm
Contact material Kupferlegierung, verzinnt
Material Thermoplast
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage 150 V
Rated current 3 A
Pin number 2-polig
Grid 2.54 mm
Logistics
Country of origin CH
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes