12 0035 000 26 | MPE-GARRY
IC plug-in adapter strip, 7 pole, pitch 2.54 mm , copper alloy, gold plated for SIL, 12 0035 000 26
Order No.: 15B645
MPN:
12 0035 000 26
035-1-007-D-U1F-XS0
Unit Price (€ / pc.)
2.975 € *
Available: 0 pcs.
Leadtime: On Request **
Ultarlow profile precision pin strip, 12 0035 000 26, MPE-GARRY
Low profile precision pin headers, Copper alloy, 2,54 mm.
Technical specifications
Version | IC-Steckadapterleiste | |
Width | 2.16 mm | |
Suitable for | SIL | |
Height | 2.54 mm | |
Contact material | Kupferlegierung, vergoldet | |
Material | Thermoplast | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Pin number | 7-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |