12 0037 000 88 | MPE-GARRY
IC plug-in adapter strip, 6 pole, pitch 2.54 mm , copper alloy, gold plated for SIL, 12 0037 000 88
Order No.: 15B648
MPN:
12 0037 000 88
037-1-006-D-X0F-RS0-0830
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,498.60 € *
Price list
Quantity
Price per unit*
6000 pcs.
0.5831 €
12000 pcs.
0.5236 €
24000 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single row male header, 12 0037 000 88, MPE-GARRY
Single row male header, insulation body height of 1.7 mm.
Technical specifications
Version | IC-Steckadapterleiste | |
Width | 1.7 mm | |
Suitable for | SIL | |
Height | 2.5 mm | |
Contact material | Kupferlegierung, vergoldet | |
Length | 15.24 mm | |
Material | Thermoplast | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Pin number | 6-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |