12 0044 000 24 | MPE-GARRY

IC plug-in adapter strip, 8 pole, pitch 2.54 mm, copper alloy, tin plated for DIL, 12 0044 000 24

Order No.: 15B649
MPN:
12 0044 000 24
044-1-008-3-S3T-XS0
12 0044 000 24 MPE-GARRY Semiconductor Sockets, Holders
Image may differ
Unit Price (€ / pc.)
3.2368 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
330.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
102 pcs.
3.2368 €

Pin adapter with soldering point, 12 0044 000 24, MPE-GARRY

Socket without center bar, Copper alloy, 2,54 mm.

Technical specifications
Filter Property Value
Version IC plug-in adapter strip
Suitable for DIL
Pin number 8 pole
Grid 2.54 mm
Contact material copper alloy, tin plated
Material thermoplastic
Rated voltage 150 V
Rated current 3 A
Width 3.2 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes