12 0045 000 10 | MPE-GARRY

IC plug-in adapter strip, 3 pole, pitch 2.54 mm , copper alloy, tin plated for SIL, 12 0045 000 10

Order No.: 15B656
MPN:
12 0045 000 10
045-1-003-D-S2T-XS0
12 0045 000 10 MPE-GARRY Semiconductor Sockets, Holders
Image may differ
Unit Price (€ / pc.)
1.5946 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
797.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.5946 €

Pin header with soldering point, 12 0045 000 10, MPE-GARRY

Single row baseboard (SIL), Copper alloy, 2,54 mm.

Technical specifications
Version IC-Steckadapterleiste
Width 2.8 mm
Suitable for SIL
Height 2.54 mm
Contact material Kupferlegierung, verzinnt
Material Thermoplast
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage 150 V
Rated current 3 A
Pin number 3-polig
Grid 2.54 mm
Logistics
Country of origin CH
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes