12 0218 000 16 | MPE-GARRY

Carrier IC socket, 10 pole, pitch 2.54 mm (5.08 mm), copper alloy, tin plated for DIL, 12 0218 000 16

Order No.: 15B657
MPN:
12 0218 000 16
218-1-010-2-X0STF-XT0
12 0218 000 16 MPE-GARRY Semiconductor Sockets, Holders
Image may differ
Unit Price (€ / pc.)
3.3320 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9,236.30 € *
Price list
Quantity
Price per unit*
2772 pcs.
3.3320 €
8316 pcs.
2.5942 €
*incl. VAT plus shipping costs
**Subject to prior sale

Precision Display Socket, 12 0218 000 16, MPE-GARRY

Precision display socket, Copper alloy, 2,54 mm.

Technical specifications
Version Displaysockel
Width 7.6 mm
Suitable for DIL
Contact material Kupferlegierung, verzinnt
Length 12.62 mm
Material Thermoplast
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage 150 V
Rated current 3 A
Pin number 10-polig
Product type Carrier-IC-Fassung
Grid 2.54 mm
Logistics
Country of origin CH
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes