12 0218 000 18 | MPE-GARRY

Carrier IC socket, 14 pole, pitch 2.54 mm (7.62 mm), copper alloy, tin plated for DIL, 12 0218 000 18

Order No.: 15B660
MPN:
12 0218 000 18
218-1-014-3-X0STF-XT0
12 0218 000 18 MPE-GARRY Semiconductor Sockets, Holders
Image may differ
Unit Price (€ / pc.)
4.9266 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
571.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
116 pcs.
4.9266 €

Precision Display Socket, 12 0218 000 18, MPE-GARRY

Precision display socket, Copper alloy, 2,54 mm.

Technical specifications
Version Displaysockel
Width 10.08 mm
Suitable for DIL
Contact material Kupferlegierung, verzinnt
Length 17.7 mm
Material Thermoplast
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage 150 V
Rated current 3 A
Pin number 14-polig
Product type Carrier-IC-Fassung
Grid 2.54 mm
Logistics
Country of origin CH
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes