12 0220 000 04 | MPE-GARRY
Carrier IC socket, 2 pole, pitch 2.54 mm, copper alloy, tin plated for SIL, 12 0220 000 04
Order No.: 15B664
MPN:
12 0220 000 04
220-1-002-D-B1STF-XS0
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: On Request **
Precision base strip, 12 0220 000 04, MPE-GARRY
Precision display socket strip with a height of 7.00 mm.
Technical specifications
Width | 4.2 mm | |
Suitable for | SIL | |
Height | 2.54 mm | |
Contact material | Kupferlegierung, verzinnt | |
Length | 5.08 mm | |
Material | Thermoplast | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Pin number | 2-polig | |
Product type | Carrier-IC-Fassung | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |