12 0221 000 07 | MPE-GARRY
Carrier IC socket, 20 pole, pitch 2.54 mm, copper alloy, tin plated for SIL, 12 0221 000 07
Order No.: 15B661
MPN:
12 0221 000 07
220-2-020-D-A7MTF-XS0
Unit Price (€ / pc.)
2.4038 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,884.56 € *
Price list
Quantity
Price per unit*
1200 pcs.
2.4038 €
5100 pcs.
1.9754 €
10200 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision base strip, 12 0221 000 07, MPE-GARRY
Precision display socket strip with a height of 7.00 mm.
Technical specifications
Width | 7 mm | |
Suitable for | SIL | |
Height | 2.54 mm | |
Contact material | Kupferlegierung, verzinnt | |
Length | 50.8 mm | |
Material | Thermoplast | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Pin number | 20-polig | |
Product type | Carrier-IC-Fassung | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |