901-2-016-3-B1STH-XT0A10 | MPE-GARRY
IC socket, 16 pole, pitch 2.54 mm (7.62 mm), brass/copper beryllium for DIL-IC, 901-2-016-3-B1STH-XT0A10
Unit Price (€ / pc.)
1.8564 € *
Available: 2,047 pcs.
Leadtime: On Request **
Total Price:
5.57 € *
Price list
Quantity
Price per unit*
3 pcs.
1.8564 €
15 pcs.
1.6422 €
75 pcs.
1.4756 €
400 pcs.
1.3447 €
800 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat precision IC sockets, type MPE-GARRY MP(g).
Insulating body sealed in the center and with additional screw mounting option; insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper, tinned solder pins. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.
With 0.75 µ gold-plated contacts, type STG B 8.
Technical attributes (number of poles, dimensions): 901-2-016-3-B1STF-XT0A10, 16-pole, A 20.24, B 10.08, C 7.62 mm
Technical specifications
Ausführung | IC-Fassung | |
Breite | 10.08 mm | |
Geeignet für | DIL-IC | |
Höhe | 3.2 mm | |
Kontaktmaterial | Messing/Kupferberyllium | |
Länge | 20.24 mm | |
Material | Thermoplast | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung | 150 V | |
Nennstrom | 1 A | |
Polzahl | 16-polig | |
Rastermaß | 2.54 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Originalverpackung | Stange mit 25 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |