MP-ULP 06.3 STG 8U | MPE-GARRY

IC socket, 6 pole, pitch 2.54 mm (7.62 mm), brass/copper beryllium for DIL-IC, MP-ULP 06.3 STG 8U

Order No.: 13B200
EAN: 4099879022585
MPN:
MP-ULP 06.3 STG 8U
004-1-006-3-D1STH-XT0
Series: MP-ULP
MPE-GARRY
MP-ULP 06.3 STG 8U MPE-GARRY Semiconductor Sockets, Holders Image 1
MP-ULP 06.3 STG 8U MPE-GARRY Semiconductor Sockets, Holders Image 2
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 181 pcs.
Leadtime: On Request **
Total Price:
1.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2138 €

Flat IC precision sockets, type MPE-GARRY Serie 004.

Insulating body: Thermoplastic to UL 94 V-0. Contact material: copper alloy/beryllium copper, 0.75 µ gold-plating. Rated current: 1.0 A. Rated voltage: 150 VRMS/VDC. Operating temperatures: –55 to +125 °C.

With tinned solder pins.

Technical attributes (number of poles, dimensions): 004-1-006-3-D1STH-XT0, 6-pole, A 7.54, B 10.08, C 7.62 mm

Technical specifications
Ausführung IC-Fassung
Breite 10.08 mm
Geeignet für DIL-IC
Höhe 4.83 mm
Kontaktmaterial Messing/Kupferberyllium
Länge 7.54 mm
Material Thermoplast
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung 150 V
Nennstrom 1 A
Polzahl 6-polig
Rastermaß 2.54 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Originalverpackung Stange mit 68 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes