MP-ULP 14.3 STG 8U | MPE-GARRY

IC socket, 14 pole, pitch 2.54 mm (7.62 mm), brass/copper beryllium for DIL-IC, MP-ULP 14.3 STG 8U

Order No.: 13B204
EAN: 4099879022608
MPN:
MP-ULP 14.3 STG 8U
004-1-014-3-D1STH-XT0
Series: MP-ULP
MP-ULP 14.3 STG 8U MPE-GARRY Semiconductor Sockets, Holders Image 1
MP-ULP 14.3 STG 8U MPE-GARRY Semiconductor Sockets, Holders Image 2
Image may differ
Unit Price (€ / pc.)
2.9512 € *
Available: 220 pcs.
Leadtime: On Request **
Total Price:
5.90 € *
Price list
Quantity
Price per unit*
2 pcs.
2.9512 €
10 pcs.
2.6537 €
50 pcs.
2.4157 €
250 pcs.
2.2967 €
500 pcs.
2.1777 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat IC precision sockets, type MPE-GARRY Serie 004.

Insulating body: Thermoplastic to UL 94 V-0. Contact material: copper alloy/beryllium copper, 0.75 µ gold-plating. Rated current: 1.0 A. Rated voltage: 150 VRMS/VDC. Operating temperatures: –55 to +125 °C.

With tinned solder pins.

Technical attributes (number of poles, dimensions): 004-1-014-3-D1STH-XT0, 14-pole, A 17.70, B 10.08, C 7.62 mm

Technical specifications
Ausführung IC-Fassung
Breite 10.08 mm
Geeignet für DIL-IC
Höhe 4.83 mm
Kontaktmaterial Messing/Kupferberyllium
Länge 17.7 mm
Material Thermoplast
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung 150 V
Nennstrom 1 A
Polzahl 14-polig
Rastermaß 2.54 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Originalverpackung Stange mit 29 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes