341310 | MTA
Screw lock, 100 A, 32 V, yellow, (L x W x H) 68.6 x 10.6 x 16.3 mm, 341310
Unit Price (€ / pc.)
2.5228 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Bold-Down fuse, 341310, MTA
Bold-Down fuse, 32 V, Breaking capacity: 2000 A, PA66-GF25.
Technical specifications
Version | Schraubsicherung | |
Breaking capacity | 2000 A | |
Width | 10.6 mm | |
Colour | gelb | |
Height | 16.3 mm | |
Length | 68.6 mm | |
Rated voltage | 32 V | |
Rated current | 100 A |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85361090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |