341329 | MTA

Screw lock, 400 A, 32 V, purple, (L x W x H) 68.6 x 10.6 x 16.3 mm, 341329

Order No.: 42G9253
EAN: 8010266203536
MPN:
341329
341.329
Series: 341.300
341329 MTA Automotive Blade Fuses Image 1
341329 MTA Automotive Blade Fuses Image 2
Image may differ
Unit Price (€ / pc.)
2.5228 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
252.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.5228 €

Bold-Down fuse, 341329, MTA

Bold-Down fuse, 32 V, Breaking capacity: 2000 A, PA66-GF25.

Technical specifications
Version Schraubsicherung
Breaking capacity 2000 A
Width 10.6 mm
Colour violett
Height 16.3 mm
Length 68.6 mm
Rated voltage 32 V
Rated current 400 A
Logistics
Country of origin IT
Customs tariff number 85361090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes