343431 | MTA
Automotive flat fuse, 20 A, 32 V, yellow, (L x W x H) 29.2 x 8.9 x 34.3 mm, 343431
Unit Price (€ / pc.)
1.0591 € *
Available: 60 pcs.
Leadtime: 10 Weeks **
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0591 €
50 pcs.
0.9282 €
250 pcs.
0.8092 €
1000 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blade fuse, 343431, ESKA Erich Schweizer
Blade fuse, 32 V, Breaking capacity 1000 A, Insulating Plastic (PA66).
Applications
- Automotive industry
- DC-applications
Technical specifications
Version | KFZ-Flachsicherung | |
Breaking capacity | 1 kA | |
Rated current | 20 A | |
Colour | gelb | |
Rated voltage | 32 V | |
Length | 29.2 mm | |
Width | 8.9 mm | |
Height | 34.3 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85361050 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |