343433-MC | MTA

Automotive flat fuse, 30 A, 32 V, green, (L x H) 16.2 x 20 mm, 343433-MC

Order No.: 42G9210
EAN: 4251783512006
MPN:
343433-MC
343.433-MC
Series: 343.400-MC
343433-MC MTA Automotive Blade Fuses Image 1
343433-MC MTA Automotive Blade Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
84.49 € *
Price list
Quantity
Price per unit*
100 pcs.
0.8449 €
500 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blade fuse, 343433-MC, ESKA Erich Schweizer

Blade fuse, 32 V, Breaking capacity 1000 A, Insulating Plastic (PA66).

Applications

  • Automotive industry
  • DC-applications
Technical specifications
Version KFZ-Flachsicherung
Breaking capacity 1 kA
Colour grün
Height 20 mm
Length 16.2 mm
Rated voltage 32 V
Rated current 30 A
Logistics
Country of origin IT
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes