343443 | MTA

Automotive flat fuse, 100 A, 32 V, purple, (L x W x H) 29.2 x 8.9 x 34.3 mm, 343443

Order No.: 42G9207
EAN: 4251783512204
MPN:
343443
343.443
Series: 343.400
343443 MTA Automotive Blade Fuses Image 1
343443 MTA Automotive Blade Fuses Image 2
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 60 pcs.
Leadtime: 10 Weeks **
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0591 €
50 pcs.
0.9282 €
250 pcs.
0.8092 €
1000 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blade fuse, 343443, ESKA Erich Schweizer

Blade fuse, 32 V, Breaking capacity 1000 A, Insulating Plastic (PA66).

Applications

  • Automotive industry
  • DC-applications
Technical specifications
Version KFZ-Flachsicherung
Breaking capacity 1 kA
Rated current 100 A
Colour violett
Rated voltage 32 V
Length 29.2 mm
Width 8.9 mm
Height 34.3 mm
Logistics
Country of origin IT
Customs tariff number 85361090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes