DHR2,3X2,3NI-N2V0-1,0M | MTC
Housing seal, conductive, round, copper/nickel, (W x H) 2.3 x 2.3 mm, DHR2,3X2,3NI-N2V0-1,0M
Order No.: 49H834
EAN: 4099889562392
MPN:
DHR2,3X2,3NI-N2V0-1,0M
Unit Price (€ / pc.)
2.2967 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
25 pcs.
1.9516 €
100 pcs.
1.7850 €
250 pcs.
1.7017 €
1000 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive housing seal, DHR2,3X2,3NI-N2V0-1,0M, MTC
With non-conductive adhesive tape to UL 94 V-0 for EMC applications.
Housing seal with semicircular profile, type DHR.
Technical specifications
Version | leitend | |
Design | rund | |
Width | 2.3 mm | |
Height | 2.3 mm | |
Material | Kupfer/Nickel | |
Product type | Gehäusedichtung |
Download
Logistics
Country of origin | KR |
Customs tariff number | 59119099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |