DHR3,8X1,5NI-N2V0-1,0M | MTC

Housing seal, conductive, round, copper/nickel, (W x H) 3.8 x 1.5 mm, DHR3,8X1,5NI-N2V0-1,0M

Order No.: 49H836
EAN: 4099889562408
MPN:
DHR3,8X1,5NI-N2V0-1,0M
MTC
DHR3,8X1,5NI-N2V0-1,0M MTC Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.2967 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
25 pcs.
1.9516 €
100 pcs.
1.7850 €
250 pcs.
1.7017 €
1000 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive housing seal, DHR3,8X1,5NI-N2V0-1,0M, MTC

With non-conductive adhesive tape to UL 94 V-0 for EMC applications.

Housing seal with semicircular profile, type DHR.

Technical specifications
Version conductive
Design round
Width 3.8 mm
Height 1.5 mm
Material copper/nickel
Accessory Type housing seal
Logistics
Country of origin KR
Customs tariff number 59119099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes