DHR6,4X3,6AL-N3,2V0-1,0M | MTC

Housing seal, conductive, round, aluminum, (W x H) 6.4 x 3.6 mm, DHR6,4X3,6AL-N3,2V0-1,0M

Order No.: 49H838
EAN: 4099889562415
MPN:
DHR6,4X3,6AL-N3,2V0-1,0M
DHR6,4X3,6AL-N3,2V0-1,0M MTC Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.2491 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
25 pcs.
1.9992 €
100 pcs.
1.8207 €
250 pcs.
1.6184 €
1000 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive housing seal, DHR6,4X3,6AL-N3,2V0-1,0M, MTC

With non-conductive adhesive tape to UL 94 V-0 for EMC applications.

Housing seal with semicircular profile, type DHR.

Technical specifications
Version leitend
Design rund
Width 6.4 mm
Height 3.6 mm
Material Aluminium
Product type Gehäusedichtung
Logistics
Country of origin KR
Customs tariff number 59119099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes