DHR9,5X6,4NI-N4V0-1,0M | MTC
Housing seal, conductive, round, aluminum, (W x H) 9.5 x 6.4 mm, DHR9,5X6,4NI-N4V0-1,0M
Order No.: 49H840
EAN: 4099889562422
MPN:
DHR9,5X6,4NI-N4V0-1,0M
Unit Price (€ / pc.)
4.1650 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1650 €
10 pcs.
3.6652 €
100 pcs.
3.2249 €
250 pcs.
3.0821 €
1000 pcs.
2.8798 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive housing seal, DHR9,5X6,4NI-N4V0-1,0M, MTC
With non-conductive adhesive tape to UL 94 V-0 for EMC applications.
Housing seal with semicircular profile, type DHR.
Technical specifications
Version | leitend | |
Design | rund | |
Width | 9.5 mm | |
Height | 6.4 mm | |
Material | Aluminium | |
Product type | Gehäusedichtung |
Download
Logistics
Country of origin | KR |
Customs tariff number | 59119099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |