DQU5X5NI-N2V0-1,0M | MTC
Housing seal, conductive, square, copper/nickel, (W x H) 5 x 5 mm, DQU5X5NI-N2V0-1,0M
Order No.: 49H808
EAN: 4099889562286
MPN:
DQU5X5NI-N2V0-1,0M
Unit Price (€ / pc.)
3.5581 € *
Available: 20 pcs.
Leadtime: On Request **
Conductive housing seal, DQU5X5NI-N2V0-1,0M, MTC
With non-conductive adhesive tape to UL 94 V-0 for EMC applications.
Housing seal with rectangular profile, type DRE../DQU.
Technical specifications
Version | leitend | |
Design | quadratisch | |
Width | 5 mm | |
Height | 5 mm | |
Material | Kupfer/Nickel | |
Product type | Gehäusedichtung |
Download
Logistics
Country of origin | KR |
Customs tariff number | 59119099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |