DRE10X2NI-N4V0-1,0M | MTC

Housing seal, conductive, rectangular, copper/nickel, (W x H) 10 x 2 mm, DRE10X2NI-N4V0-1,0M

Order No.: 49H824
EAN: 4099889562347
MPN:
DRE10X2NI-N4V0-1,0M
DRE10X2NI-N4V0-1,0M MTC Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.1416 € *
Available: 179 pcs.
Leadtime: On Request **
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1416 €
10 pcs.
2.8203 €
25 pcs.
2.5109 €
100 pcs.
2.2729 €
250 pcs.
2.0944 €
1000 pcs.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive housing seal, DRE10X2NI-N4V0-1,0M, MTC

With non-conductive adhesive tape to UL 94 V-0 for EMC applications.

Housing seal with rectangular profile, type DRE../DQU.

Technical specifications
Version leitend
Design rechteckig
Width 10 mm
Height 2 mm
Material Kupfer/Nickel
Product type Gehäusedichtung
Logistics
Country of origin KR
Customs tariff number 59119099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes