DRE10X5NI-N4V0-1,0M | MTC
Housing seal, conductive, rectangular, copper/nickel, (W x H) 10 x 5 mm, DRE10X5NI-N4V0-1,0M
Order No.: 49H826
EAN: 4099889562354
MPN:
DRE10X5NI-N4V0-1,0M
Unit Price (€ / pc.)
4.2364 € *
Available: 16 pcs.
Leadtime: On Request **
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2364 €
10 pcs.
3.7485 €
100 pcs.
3.2963 €
250 pcs.
3.1535 €
1000 pcs.
2.9393 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive housing seal, DRE10X5NI-N4V0-1,0M, MTC
With non-conductive adhesive tape to UL 94 V-0 for EMC applications.
Housing seal with rectangular profile, type DRE../DQU.
Technical specifications
Version | leitend | |
Design | rechteckig | |
Width | 10 mm | |
Height | 5 mm | |
Material | Kupfer/Nickel | |
Product type | Gehäusedichtung |
Download
Logistics
Country of origin | KR |
Customs tariff number | 59119099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |