DRE12,7X3,2NI-N5V0-1,0M | MTC
Housing seal, conductive, rectangular, copper/nickel, (W x H) 12.7 x 3.2 mm, DRE12,7X3,2NI-N5V0-1,0M
Order No.: 49H828
EAN: 4099889562361
MPN:
DRE12,7X3,2NI-N5V0-1,0M
Unit Price (€ / pc.)
3.4510 € *
Available: 401 pcs.
Leadtime: On Request **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
3.0940 €
50 pcs.
2.7965 €
100 pcs.
2.3681 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive housing seal, DRE12,7X3,2NI-N5V0-1,0M, MTC
With non-conductive adhesive tape to UL 94 V-0 for EMC applications.
Housing seal with rectangular profile, type DRE../DQU.
Technical specifications
Version | leitend | |
Design | rechteckig | |
Width | 12.7 mm | |
Height | 3.2 mm | |
Material | Kupfer/Nickel | |
Product type | Gehäusedichtung |
Download
Logistics
Country of origin | KR |
Customs tariff number | 59119099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |