DRE12,7X6,4NI-N5V0-1,0M | MTC

Housing seal, conductive, rectangular, copper/nickel, (W x H) 12.7 x 6.4 mm, DRE12,7X6,4NI-N5V0-1,0M

Order No.: 49H830
EAN: 4099889562378
MPN:
DRE12,7X6,4NI-N5V0-1,0M
DRE12,7X6,4NI-N5V0-1,0M MTC Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.9028 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.90 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9028 €
10 pcs.
4.3792 €
100 pcs.
3.7604 €
500 pcs.
3.3796 €
1000 pcs.
2.9988 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive housing seal, DRE12,7X6,4NI-N5V0-1,0M, MTC

With non-conductive adhesive tape to UL 94 V-0 for EMC applications.

Housing seal with rectangular profile, type DRE../DQU.

Technical specifications
Version leitend
Design rechteckig
Width 12.7 mm
Height 6.4 mm
Material Kupfer/Nickel
Product type Gehäusedichtung
Logistics
Country of origin KR
Customs tariff number 59119099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes