DRE3X1,2NI-N1,5V0-1,0M | MTC
Housing seal, conductive, rectangular, copper/nickel, (W x H) 3 x 1.2 mm, DRE3X1,2NI-N1,5V0-1,0M
Order No.: 49H802
EAN: 4099889562255
MPN:
DRE3X1,2NI-N1,5V0-1,0M
Unit Price (€ / pc.)
1.9278 € *
Available: 225 pcs.
Leadtime: On Request **
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
25 pcs.
1.6303 €
100 pcs.
1.4994 €
250 pcs.
1.4280 €
1000 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive housing seal, DRE3X1,2NI-N1,5V0-1,0M, MTC
With non-conductive adhesive tape to UL 94 V-0 for EMC applications.
Housing seal with rectangular profile, type DRE../DQU.
Technical specifications
Version | leitend | |
Design | rechteckig | |
Width | 3 mm | |
Height | 1.2 mm | |
Material | Kupfer/Nickel | |
Product type | Gehäusedichtung |
Download
Logistics
Country of origin | KR |
Customs tariff number | 59119099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |