DRE4X3NI-N2V0-1,0M | MTC

Housing seal, conductive, rectangular, copper/nickel, (W x H) 4 x 3 mm, DRE4X3NI-N2V0-1,0M

Order No.: 49H806
EAN: 4099889562279
MPN:
DRE4X3NI-N2V0-1,0M
DRE4X3NI-N2V0-1,0M MTC Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.2249 € *
Available: 17 pcs.
Leadtime: 3 Weeks **
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
10 pcs.
2.8203 €
100 pcs.
2.4871 €
250 pcs.
2.3919 €
1000 pcs.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive housing seal, DRE4X3NI-N2V0-1,0M, MTC

With non-conductive adhesive tape to UL 94 V-0 for EMC applications.

Housing seal with rectangular profile, type DRE../DQU.

Technical specifications
Ausführung leitend
Bauform rechteckig
Breite 4 mm
Höhe 3 mm
Material Kupfer/Nickel
Produkt-Art Gehäusedichtung
Logistics
Ursprungsland KR
Zolltarifnummer 59119099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes