DRE6,4X3,2NI-N2,5V0-1,0M | MTC

Housing seal, conductive, rectangular, copper/nickel, (W x H) 6.4 x 3.2 mm, DRE6,4X3,2NI-N2,5V0-1,0M

Order No.: 49H814
EAN: 4099889562316
MPN:
DRE6,4X3,2NI-N2,5V0-1,0M
DRE6,4X3,2NI-N2,5V0-1,0M MTC Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.9988 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.00 € *
Price list
Quantity
Price per unit*
2 pcs.
2.9988 €
10 pcs.
2.5823 €
50 pcs.
2.3324 €
100 pcs.
2.0944 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive housing seal, DRE6,4X3,2NI-N2,5V0-1,0M, MTC

With non-conductive adhesive tape to UL 94 V-0 for EMC applications.

Housing seal with rectangular profile, type DRE../DQU.

Technical specifications
Version leitend
Design rechteckig
Width 6.4 mm
Height 3.2 mm
Material Kupfer/Nickel
Product type Gehäusedichtung
Logistics
Country of origin KR
Customs tariff number 59119099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes