DRE6X3NI-N2,5V0-1,0M | MTC

Housing seal, conductive, rectangular, copper/nickel, (W x H) 6 x 3 mm, DRE6X3NI-N2,5V0-1,0M

Order No.: 49H812
EAN: 4099889562309
MPN:
DRE6X3NI-N2,5V0-1,0M
DRE6X3NI-N2,5V0-1,0M MTC Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Next delivery: 217 pcs. on 2025-04-04
Leadtime: 3 Weeks **
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
25 pcs.
1.8921 €
100 pcs.
1.7255 €
250 pcs.
1.6422 €
1000 pcs.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive housing seal, DRE6X3NI-N2,5V0-1,0M, MTC

With non-conductive adhesive tape to UL 94 V-0 for EMC applications.

Housing seal with rectangular profile, type DRE../DQU.

Technical specifications
Version leitend
Design rechteckig
Width 6 mm
Height 3 mm
Material Kupfer/Nickel
Product type Gehäusedichtung
Logistics
Country of origin KR
Customs tariff number 59119099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes