DRE9,5X6,4NI-N4V0-1,0M | MTC

Housing seal, conductive, rectangular, copper/nickel, (W x H) 9.5 x 6.4 mm, DRE9,5X6,4NI-N4V0-1,0M

Order No.: 49H820
EAN: 4099889562330
MPN:
DRE9,5X6,4NI-N4V0-1,0M
DRE9,5X6,4NI-N4V0-1,0M MTC Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.9385 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
10 pcs.
4.3435 €
100 pcs.
3.8080 €
250 pcs.
3.6533 €
1000 pcs.
3.4153 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive housing seal, DRE9,5X6,4NI-N4V0-1,0M, MTC

With non-conductive adhesive tape to UL 94 V-0 for EMC applications.

Housing seal with rectangular profile, type DRE../DQU.

Technical specifications
Version leitend
Design rechteckig
Width 9.5 mm
Height 6.4 mm
Material Kupfer/Nickel
Product type Gehäusedichtung
Logistics
Country of origin KR
Customs tariff number 59119099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes