DTR10X2,3NI-2XN2,5C2,5V01 | MTC
Housing seal, conductive, copper/nickel, (W x H) 10 x 2.3 mm, DTR10X2,3NI-2XN2,5C2,5V01
Order No.: 49H844
EAN: 4099889562446
MPN:
DTR10X2,3NI-2XN2,5C2,5V01
Unit Price (€ / pc.)
8.1991 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.20 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1991 €
10 pcs.
7.2114 €
100 pcs.
6.3189 €
250 pcs.
6.0690 €
1000 pcs.
5.6882 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive housing seal, DTR10X2,3NI-2XN2,5C2,5V01, MTC
With non-conductive adhesive tape to UL 94 V-0 for EMC applications.
Housing seals with triangular profile, type DTR.
Technical specifications
Version | leitend | |
Width | 10 mm | |
Height | 2.3 mm | |
Material | Kupfer/Nickel | |
Product type | Gehäusedichtung |
Download
Logistics
Country of origin | KR |
Customs tariff number | 59119099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |