SC-6,50X0,80X1,27-TC-0,15 | MTC
Shielding clip, 6.50x0.80x1.27mm, SUS301, T=0.15mm, Tin plated, T&R packing, 10k pcs./reel
Unit Price (€ / pc.)
0.1083 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,082.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1083 €
Shielding clip, SC-6,50X0,80X1,27-TC-0,15, MTC
The SC-6,50X0,80X1,27-TC-0,15 is fully automatically placed on the printed circuit board.
Features
- Individual installation on the PCB
- SMD placeable
- Made of tin plated steel
Technical specifications
Accessory Type | Schirmungsclip | |
Version | 6,5 x 80 x 1,27 mm | |
Suitable for | Leiterplatte |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73269098 |
Original Packaging | Rolle mit 10.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |