FCB-21ZG3050040B-AU-SMD | MTC
SMD contact springs, FCB-21ZG3050040B-AU-SMD
Order No.: 12H5420
EAN: 4099889573374
MPN:
FCB-21ZG3050040B-AU-SMD
Unit Price (€ / pc.)
0.5593 € *
Available: 1,316 pcs.
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.4879 €
100 pcs.
0.4284 €
500 pcs.
0.3689 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD contact springs, type MTC FCB.
For space-saving contacting or connecting PCB components; Material: CuBe. Finish: gold-plated.
SMD contact springs, type FCB-21ZG3050040B-AU-SMD.
Type: FCB–21ZG3050040B–AU–SMD, SMD contact spring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact spring | |
| Length | 5 mm | |
| Width | 3 mm | |
| Height | 4 mm | |
| Assembly | snap-on spring |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 74198030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |