SGH-13,66X12,70X2,54X0,20-FS-F | MTC

SPTE shielding frame, (L x W x H) 13.66 x 12.7 x 2.54 mm, natural, SGH-13,66X12,70X2,54X0,20-FS-F

Order No.: 13L7042
EAN: 4099891587291
MPN:
SGH-13,66X12,70X2,54X0,20-FS-F
Series: SGH
SGH-13,66X12,70X2,54X0,20-FS-F MTC EMI/RFI Screening Housings
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
428.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.357 €

Shielding frame, SGH-13,66X12,70X2,54X0,20-FS-F, MTC

Two-part shielding housings are divided into the frame and the cover. The advantage of this is that the cover can be attached later (e.g. after adjusting a component).

Technical specifications
Width 12.7 mm
Colour natur
Height 2.54 mm
Length 13.66 mm
Material SPTE
Logistics
Country of origin TW
Customs tariff number 85480090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes