SGH-13,66X12,70X2,54X0,20-FS-SC | MTC

SPTE one-piece shielding enclosure, (L x W x H) 13.66 x 12.7 x 2.54 mm, natural, SGH-13,66X12,70X2,54X0,20-FS-SC

Order No.: 13L7030
EAN: 4099891587185
MPN:
SGH-13,66X12,70X2,54X0,20-FS-SC
Series: SGH
SGH-13,66X12,70X2,54X0,20-FS-SC MTC EMI/RFI Screening Housings
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
428.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.357 €

One-piece shield for soldering with Clips, SGH-13,66X12,70X2,54X0,20-FS-SC, MTC

One-piece shielding enclosures are a five-sided metallic shield. The sixth side is given by the connection to the ground path on the PCB.

Technical specifications
Width 12.7 mm
Colour natur
Height 2.54 mm
Length 13.66 mm
Material SPTE
Logistics
Country of origin TW
Customs tariff number 85480090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes