SGH-16,50X16,50X3,60X0,20-FS-OP | MTC

SPTE one-piece shielding enclosure, (L x W x H) 16.5 x 16.5 x 3.6 mm, silver, SGH-16,50X16,50X3,60X0,20-FS-OP

Order No.: 13L7021
EAN: 4099891587093
MPN:
SGH-16,50X16,50X3,60X0,20-FS-OP
Series: SGH
SGH-16,50X16,50X3,60X0,20-FS-OP MTC EMI/RFI Screening Housings
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
249.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
0.4165 €

One-piece shield for soldering, SGH-16,50X16,50X3,60X0,20-FS-OP, MTC

One-piece shielding enclosures are a five-sided metallic shield. The sixth side is given by the connection to the ground path on the PCB.

Technical specifications
Breite 16.5 mm
Farbe silber
Höhe 3.6 mm
Länge 16.5 mm
Material SPTE
Logistics
Ursprungsland TW
Zolltarifnummer 85480090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes