SGH-29,36X18,50X7,00X0,20-FS-OP | MTC

SPTE one-piece shielding enclosure, (L x W x H) 29.36 x 18.5 x 7 mm, silver, SGH-29,36X18,50X7,00X0,20-FS-OP

Order No.: 13L7023
EAN: 4099891587116
MPN:
SGH-29,36X18,50X7,00X0,20-FS-OP
Series: SGH
SGH-29,36X18,50X7,00X0,20-FS-OP MTC EMI/RFI Screening Housings
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
204.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
1.0234 €

One-piece shield for soldering, SGH-29,36X18,50X7,00X0,20-FS-OP, MTC

One-piece shielding enclosures are a five-sided metallic shield. The sixth side is given by the connection to the ground path on the PCB.

Technical specifications
Breite 18.5 mm
Farbe silber
Höhe 7 mm
Länge 29.36 mm
Material SPTE
Logistics
Ursprungsland TW
Zolltarifnummer 85480090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes